Siemens PLC I/O Module SIMATIC S7-1200 G2 PT100 to PT1000 28.80V dc
- RS Stock No.:
- 666-159
- Mfr. Part No.:
- 6ES7231-5PD50-0XB0
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR2,227.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,227.36 |
*price indicative
- RS Stock No.:
- 666-159
- Mfr. Part No.:
- 6ES7231-5PD50-0XB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Input Type | PT100 to PT1000 | |
| Mount Type | Plug-in | |
| Maximum Supply Voltage | 28.80V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 30mm | |
| Series | SIMATIC S7-1200 G2 | |
| Depth | 100mm | |
| Length | 125mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Input Type PT100 to PT1000 | ||
Mount Type Plug-in | ||
Maximum Supply Voltage 28.80V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 30mm | ||
Series SIMATIC S7-1200 G2 | ||
Depth 100mm | ||
Length 125mm | ||
- COO (Country of Origin):
- CN
Siemens SIMATIC S7-1200 G2 Series PLC I/O Module, 28.8V DC Maximum Supply Voltage, 4 I/Os - 6ES7231-5PD50-0XB0
This PLC I/O module converts resistance-based sensors into process data for automation controllers. It accepts PT100 to PT1000 temperature inputs and is designed for installation in Compact control cabinets where constrained space and controlled thermal environments are common. The unit operates within conventional industrial temperature ranges and interfaces directly with compatible programmable logic controllers to provide four discrete measurement channels.
Features and Benefits:
• Supports PT100 and PT1000 inputs for flexible sensor selection
• Four independent measurement channels for concurrent monitoring
• Rated for 28.8V DC supply compatibility with DC control systems
• RoHS conformity reduces hazardous substance content in assemblies
• Withstands ambient temperatures up to 60°C for warm environments
• Four independent measurement channels for concurrent monitoring
• Rated for 28.8V DC supply compatibility with DC control systems
• RoHS conformity reduces hazardous substance content in assemblies
• Withstands ambient temperatures up to 60°C for warm environments
Applications
• Suitable for temperature monitoring in machine control panels
• Ideal for process measurement in HVAC and building automation
• Used with PLC racks requiring Compact I/O expansion
• Can be used for multi-sensor data acquisition in production lines
• Ideal for process measurement in HVAC and building automation
• Used with PLC racks requiring Compact I/O expansion
• Can be used for multi-sensor data acquisition in production lines
What input sensor types does it accept?
It accommodates both PT100 and PT1000 resistance temperature detectors.
How many independent channels are available for measurement?
The module provides four separate I/O channels for temperature inputs.
What is the allowable supply voltage for safe operation?
The unit is specified for a maximum supply voltage of 28.8V DC.
What environmental limit applies to continuous operation?
The device is rated to operate up to a maximum temperature of 60°C.
What standards related to hazardous materials does it meet?
It is manufactured to meet RoHS requirements.
Related links
- Siemens PLC I/O Module SIMATIC S7-1200 G2 PT100 to PT1000
- Siemens PLC I/O Module SIMATIC S7-1200 G2 Voltage 5V dc
- Siemens PLC I/O Module SIMATIC S7-1200 G2 Voltage 28.8V dc
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V dc
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V
- Siemens Digital I/O Module SIMATIC S7-1200 G2 Digital Input 28.8V
- Siemens PLC I/O Module SIMATIC S7-1200 Digital
- Siemens PLC I/O Module SIMATIC S7-1200 Digital 28.8V

