Siemens PLC I/O Module SIMATIC S7-1200 G2 Voltage 5V dc
- RS Stock No.:
- 666-160
- Mfr. Part No.:
- 6ES7231-5QD50-0XB0
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR890.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR890.85 |
*price indicative
- RS Stock No.:
- 666-160
- Mfr. Part No.:
- 6ES7231-5QD50-0XB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Input Type | Voltage | |
| Mount Type | Plug-in | |
| Maximum Supply Voltage | 5V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Length | 62mm | |
| Depth | 63mm | |
| Series | SIMATIC S7-1200 G2 | |
| Width | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Input Type Voltage | ||
Mount Type Plug-in | ||
Maximum Supply Voltage 5V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Length 62mm | ||
Depth 63mm | ||
Series SIMATIC S7-1200 G2 | ||
Width 15mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Siemens SIMATIC S7-1200 G2 Series PLC I/O Module, 4 I/Os, 5V DC Maximum Supply Voltage - 6ES7231-5QD50-0XB0
This PLC I/O module provides low-voltage voltage inputs for Compact control systems and expansion racks. It is designed to integrate with small automation setups where a modest number of input channels is required, operating within a controlled industrial environment and subject to RoHS standards.
Features and Benefits:
• 4-channel input architecture enables multiple signal points
• 5V DC supply supports low-voltage control circuits
• RoHS compliance reduces hazardous substance concerns
• Rated for 60°C operation permits elevated ambient use
• Slim 15mm width allows dense panel mounting
• 5V DC supply supports low-voltage control circuits
• RoHS compliance reduces hazardous substance concerns
• Rated for 60°C operation permits elevated ambient use
• Slim 15mm width allows dense panel mounting
Applications
• Suitable for small PLC expansion in control cabinets
• Used with sensor arrays requiring voltage inputs
• Ideal for factory-floor low-voltage signal collection
• Can be used for modular I/O extension on Compact racks
• Used for automated equipment with limited panel space
• Used with sensor arrays requiring voltage inputs
• Ideal for factory-floor low-voltage signal collection
• Can be used for modular I/O extension on Compact racks
• Used for automated equipment with limited panel space
What input type does it accept?
It accepts voltage inputs designed for low-voltage signalling.
How many I/O channels are available?
There are four separate input/output channels for discrete connections.
What environmental temperature can it withstand?
The module can operate at temperatures up to 60°C.
How Compact is the unit for panel integration?
The device is produced in a narrow form factor with a 15mm width.
Is the unit compliant with hazardous substance regulations?
It meets RoHS approval for restricted substances.
Related links
- Siemens PLC I/O Module SIMATIC S7-1200 G2 Voltage 28.8V dc
- Siemens PLC I/O Module SIMATIC S7-1200 G2 PT100 to PT1000 28.80V dc
- Siemens PLC I/O Module SIMATIC S7-1200 G2 PT100 to PT1000
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V dc
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V
- Siemens Digital I/O Module SIMATIC S7-1200 G2 Digital Input 28.8V
- Siemens PLC I/O Module SIMATIC S7-1200 Digital
- Siemens PLC I/O Module SIMATIC S7-1200 Digital 28.8V

