Omron CS1W Series I/O Unit for Use with CS1D
- RS Stock No.:
- 215-7354
- Mfr. Part No.:
- CS1W-OD212
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR5,352.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,352.25 |
*price indicative
- RS Stock No.:
- 215-7354
- Mfr. Part No.:
- CS1W-OD212
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | I/O Unit | |
| Accessory Type | Digital Output | |
| Series | CS1W | |
| For Use With | CS1D | |
| Standards/Approvals | CE, cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type I/O Unit | ||
Accessory Type Digital Output | ||
Series CS1W | ||
For Use With CS1D | ||
Standards/Approvals CE, cULus | ||
Hazardous Area Certification No | ||
The Omron CS1W-OD212 is a Digital output unit, with 16 transistor outputs. It has PNP with short circuit protection of 0.5 A.It has a supply voltage of 24 VDC.
Easy duplexing of CPU units
Easy duplexing of communications units
Automatic recovery to duplex operation
Units common to all CS Series
Related links
- Omron CS1W Series I/O Unit for Use with CS1
- Omron CS1W Series I/O Unit for Use with CS Series PLC-Based Process Control
- Omron CS1W Series I/O Unit for Use with CJ1, CS1
- Omron CS1W Series I/O Unit for Use with CS1 Series
- Omron CS1D Series I/O Unit for Use with CS1D
- Omron CS1W Series Cable for Use with C200H Expansion I/O
- Omron CS1W Series Expansion Bus Cable for Use with I/O Unit
- Omron CS1D Series I/O Unit for Use with CS1W

