Omron CS1D Series I/O Unit for Use with CS1D
- RS Stock No.:
- 215-7353
- Mfr. Part No.:
- CS1D-PA207R
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR8,507.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,507.69 |
*price indicative
- RS Stock No.:
- 215-7353
- Mfr. Part No.:
- CS1D-PA207R
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Power Supply | |
| Product Type | I/O Unit | |
| Series | CS1D | |
| For Use With | CS1D | |
| Standards/Approvals | EN 61131-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Power Supply | ||
Product Type I/O Unit | ||
Series CS1D | ||
For Use With CS1D | ||
Standards/Approvals EN 61131-2 | ||
Hazardous Area Certification No | ||
The Omron CS1D-PA207R is a power supply unit for duplex system, has a 100-120/200-240 VAC high power rating.
Easy duplexing of CPU units
Automatic recovery to duplex operation
Remove or add units without using a programming device
Reuse software assets
Related links
- Omron CS1D Series I/O Unit for Use with CS1W
- Omron CS1W Series I/O Unit for Use with CS1D
- Omron CS1D Series PLC Expansion Module for Use with CS1 Series
- Omron CS1 Series PLC Expansion Module for Use with PLC
- Omron NX I/O Series Series I/O Unit
- Omron CRT1 Series I/O Unit
- Omron NX Series I/O Unit
- Omron NX-TC Series I/O Unit

