Omron CS1D Series I/O Unit for Use with CS1W
- RS Stock No.:
- 215-7352
- Mfr. Part No.:
- CS1D-BC052
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR17,132.09
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,132.09 |
*price indicative
- RS Stock No.:
- 215-7352
- Mfr. Part No.:
- CS1D-BC052
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | CPU I/O Unit | |
| Product Type | I/O Unit | |
| Series | CS1D | |
| For Use With | CS1W | |
| Standards/Approvals | EN 61131-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type CPU I/O Unit | ||
Product Type I/O Unit | ||
Series CS1D | ||
For Use With CS1W | ||
Standards/Approvals EN 61131-2 | ||
Hazardous Area Certification No | ||
The Omron CS1D-BC052 is a Duplex CPU backplane, with 5 input and output slots. It uses CS1D-PA207R power supplies only. It also include two units for power supply section.
Easy duplexing of CPU units
Automatic recovery to duplex operation
Remove or add units without using a programming device
Reuse software assets
Related links
- Omron CS1D Series I/O Unit for Use with CS1D
- Omron CS1W Series I/O Unit for Use with CS1D
- Omron CS1D Series PLC Expansion Module for Use with CS1 Series
- Omron CS1W Series I/O Unit for Use with CS1
- Omron CS1W Series I/O Unit for Use with CS Series PLC-Based Process Control
- Omron CS1W Series I/O Unit for Use with CJ1, CS1
- Omron CS1W Series I/O Unit for Use with CS1 Series
- Omron SYSMAC CS Series I/O Unit for Use with CS Series

