Subtotal (1 unit)*
MYR2,873.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,873.23 |
*price indicative
- RS Stock No.:
- 215-8953
- Mfr. Part No.:
- NX-TC2406
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Temperature Control | |
| Product Type | I/O Unit | |
| Series | NX-TC | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Temperature Control | ||
Product Type I/O Unit | ||
Series NX-TC | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
The Omron NX-TC is a NX-series Temperature Control Unit 2 loops type, having Thermocouple/Pt100 type temperature sensor, with PNP 2 Digital Outputs, Heat or Cool control, also has Push-in Plus terminals
Degree of protection (IP) IP20
Related links
- Omron NX Series I/O Unit for Use with NX-TC
- Omron NX I/O Series Series I/O Unit
- Omron NX Series I/O Unit
- Omron NX Series I/O Unit for Use with EtherCAT Coupler Unit, NX Series CPU Unit
- Omron NX Series I/O Unit for Use with NX Series CPU Unit, EtherCAT Coupler Unit
- Omron NX Series I/O Unit for Use with NX102 CPU Unit
- Omron NX Series I/O Unit for Use with CJ PLC NX Series CPU Unit
- Omron NX Series I/O Unit for Use with NX Series CPU Unit EtherCAT Coupler Unit

