Omron NX Series I/O Unit for Use with EtherCAT Coupler Unit, NX Series CPU Unit
- RS Stock No.:
- 215-8929
- Mfr. Part No.:
- NX-DA2205
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR2,300.66
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,300.66 |
*price indicative
- RS Stock No.:
- 215-8929
- Mfr. Part No.:
- NX-DA2205
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Analogue I/O Module | |
| Product Type | I/O Unit | |
| Series | NX | |
| For Use With | EtherCAT Coupler Unit, NX Series CPU Unit | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Analogue I/O Module | ||
Product Type I/O Unit | ||
Series NX | ||
For Use With EtherCAT Coupler Unit, NX Series CPU Unit | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals CE, cULus | ||
The Omron NX-DA series is a professional range analogue output units from Omron. These voltage and current analogue output units are designed to meet all analogue control needs from high-speed synchronous control to general purpose outputs. The NX-DA out
12-mm-wide unit can save space.
Screw-less clamp terminal block significantly reduces wiring work.
Free-run refreshing or I/O synchronous refreshing can be selected for refreshing with the EtherCAT Coupler Unit.
Related links
- Omron NX Series I/O Unit for Use with CJ PLC NX Series CPU Unit
- Omron NX Series I/O Unit for Use with EtherCAT Coupler Unit, NX Series CPU Unit
- Omron NX Series I/O Unit for Use with NX Series CPU Unit, EtherCAT Coupler Unit
- Omron NX Series I/O Unit for Use with NX Series CPU Unit CJ PLC
- Omron NX Series I/O Unit for Use with NX Series CPU Unit EtherCAT Coupler Unit
- Omron NX Series Digital I/O Module for Use with CJ PLC NX Series CPU Unit
- Omron NX Series Analogue Input Module for Use with CJ PLC NX Series CPU Unit
- Omron NX Series Analogue Output Module for Use with CJ PLC NX Series CPU Unit

