Schneider Electric BMX Series Analogue Output Module for Use with BMX Series

Subtotal (1 unit)*

MYR7,729.83

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,729.83

*price indicative

TH - smart automation - PDP
RS Stock No.:
577-129
Mfr. Part No.:
BMXAMO0802H
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Analogue Output Module

Accessory Type

Analogue Output Module

Series

BMX

For Use With

BMX Series

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

EN 61000-6-4, EN 61010-2-201, EN 61131-2, EN 61000-6-2

COO (Country of Origin):
FR
The Schneider Electric Analog output module X80 with 8 outputs designed for severe industrial environments. It provides precise and reliable analog signal control with robust construction to withstand harsh conditions. Suitable for demanding automation applications requiring accurate output performance.

IP20 protection rated

CE certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy