Schneider Electric BMX Series Module for Use with BMX Series
- RS Stock No.:
- 577-160
- Mfr. Part No.:
- BMXNOE0100H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR11,580.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,580.64 |
*price indicative
- RS Stock No.:
- 577-160
- Mfr. Part No.:
- BMXNOE0100H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Ethernet Network TCP/IP Module | |
| Product Type | Module | |
| Series | BMX | |
| For Use With | BMX Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | IECEx, Classe I Division 2, ATEX | |
| Standards/Approvals | EAC, IACS E10, IECEX, RCM, UL, UL 61010-2-201, CSA C22.2 No 61010-2-201, CSA, CEI 61850-3, CEI 61131-2, CEI 61010-2-201, CEI 61000-6-5, CEI 60079-0, CE, ATEX | |
| Communication Protocol | TCP, IP | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Ethernet Network TCP/IP Module | ||
Product Type Module | ||
Series BMX | ||
For Use With BMX Series | ||
IP Rating IP20 | ||
Hazardous Area Certification IECEx, Classe I Division 2, ATEX | ||
Standards/Approvals EAC, IACS E10, IECEX, RCM, UL, UL 61010-2-201, CSA C22.2 No 61010-2-201, CSA, CEI 61850-3, CEI 61131-2, CEI 61010-2-201, CEI 61000-6-5, CEI 60079-0, CE, ATEX | ||
Communication Protocol TCP, IP | ||
- COO (Country of Origin):
- FR
The Schneider Electric Ethernet TCP/IP network module for M340, equipped with Transparent Ready Class B30 server functionality. Enables seamless integration into Ethernet networks, supporting remote access, diagnostics, and communication for automation systems. Ideal for industrial control applications requiring reliable and scalable networking.
IP20 protection rated
CE Marking
Related links
- Schneider Electric BMX Series Analogue Output Module for Use with BMX Series
- Schneider Electric BMX Series Discrete Input Module for Use with BMX Series
- Schneider Electric BMX Series PLC CPU for Use with BMX Series
- Schneider Electric BMX Series Repeater for Use with BMX Series
- Schneider Electric BMX Series Analog Input Module for Use with Modicon M340, M580
- Schneider Electric BMX Series Interface Module for Use with PACs Distributed I/Os
- Schneider Electric BMX Series Power Supply Unit for Use with All Backplane
- Schneider Electric BMX Series Cordset for Use with M340

