Schneider Electric BMX Series Repeater for Use with BMX Series
- RS Stock No.:
- 577-078
- Mfr. Part No.:
- BMXNRP0200C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR6,039.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,039.11 |
*price indicative
- RS Stock No.:
- 577-078
- Mfr. Part No.:
- BMXNRP0200C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Repeater | |
| Product Type | Repeater | |
| Series | BMX | |
| For Use With | BMX Series | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA C22.2 No 61010-2-201, EN/IEC 60079-0, EN/IEC 61000-6-5, EN/IEC 61010-2-201, EN/IEC 61131-2, IACS E10, EN/IEC 61850-3, UL 61010-2-201 | |
| Hazardous Area Certification | No | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Repeater | ||
Product Type Repeater | ||
Series BMX | ||
For Use With BMX Series | ||
IP Rating IP20 | ||
Standards/Approvals CSA C22.2 No 61010-2-201, EN/IEC 60079-0, EN/IEC 61000-6-5, EN/IEC 61010-2-201, EN/IEC 61131-2, IACS E10, EN/IEC 61850-3, UL 61010-2-201 | ||
Hazardous Area Certification No | ||
Communication Protocol Ethernet | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Fiber converter designed for severe environments. It supports multimode fiber with LC connectors and provides reliable 100 Mbps data transmission. Built to withstand harsh conditions, it ensures stable network communication in industrial settings.
EN/IEC 61131-2 EN/IEC 61010-2-201 standards
CE certifications
Related links
- Schneider Electric BMX Series Output Module for Use with BMX Series
- Schneider Electric BMX Series PLC CPU for Use with BMX Series
- Schneider Electric BMX Series Analogue Output Module for Use with BMX Series
- Schneider Electric BMX Series Discrete Input Module for Use with BMX Series
- Schneider Electric Modicon X80 Series Repeater for Use with BMX Series
- Schneider Electric BMX Series Module for Use with BMX Series
- Schneider Electric BMX Series Safety Module, 24V
- Schneider Electric BMX Series Cordset for Use with M340

