Schneider Electric BMX Series Processor Development Tool, Analogue Input Input
- RS Stock No.:
- 759-701
- Mfr. Part No.:
- BMXP342020H
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR11,893.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,893.57 |
*price indicative
- RS Stock No.:
- 759-701
- Mfr. Part No.:
- BMXP342020H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Processor Development Tool | |
| Series | BMX | |
| Input Type | Analogue Input | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Mount Type | Rack | |
| Communication Port Type | AS Interface, Ethernet | |
| Number of Communication Ports | 6 | |
| Program Capacity | 3584kB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Processor Development Tool | ||
Series BMX | ||
Input Type Analogue Input | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Mount Type Rack | ||
Communication Port Type AS Interface, Ethernet | ||
Number of Communication Ports 6 | ||
Program Capacity 3584kB | ||
- COO (Country of Origin):
- FR
The Schneider Electric Advanced processor module is designed for automation systems, facilitating efficient data management and control in challenging environments to ensure optimal performance and reliability.
Supports up to 1024 discrete inputs/outputs and 256 analogue inputs/outputs
Allows integration of up to 4 racks for expanded modular applications
Provides multiple serial and Ethernet communication options for robust connectivity
Ensures operational efficiency with a fast execution time of 0.12 μs per Boolean instruction
Related links
- Schneider Electric BMX Series Analogue Output Module for Use with BMX Series
- Schneider Electric BMX Series Safety Module, 24V
- Schneider Electric BMX Series Safety Controller 200V ac, 240 V ac
- Schneider Electric BMX Series Discrete Input Module for Use with BMX Series
- Schneider Electric BMX Series Analog Input Module for Use with Modicon M340, M580
- Siemens 6GK1562 Series Processor Development Tool for Use with PLC
- Siemens 6GK7545 Series Processor Development Tool for Use with SIMATIC S7-1500
- Schneider Electric BMX Series PLC CPU for Use with BMX Series

