Siemens 6GK1562 Series Processor Development Tool for Use with PLC
- RS Stock No.:
- 692-057
- Mfr. Part No.:
- 6GK1562-3AA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR7,689.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,689.66 |
*price indicative
- RS Stock No.:
- 692-057
- Mfr. Part No.:
- 6GK1562-3AA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Communication Processor | |
| Product Type | Processor Development Tool | |
| Series | 6GK1562 | |
| For Use With | PLC | |
| IP Rating | IP00 | |
| Standards/Approvals | CE | |
| Communication Protocol | Profibus | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Communication Processor | ||
Product Type Processor Development Tool | ||
Series 6GK1562 | ||
For Use With PLC | ||
IP Rating IP00 | ||
Standards/Approvals CE | ||
Communication Protocol Profibus | ||
- COO (Country of Origin):
- DE
Siemens 6GK1562 Series Processor Development Tool, Profibus Communication, For Use With PLC - 6GK1562-3AA01
This processor development tool provides a Profibus Interface intended for integration with PLC equipment. It serves as a communication accessory to facilitate development and testing within industrial control systems. The unit meets CE approval and is specified with an IP00 enclosure rating for indoor, non-protected installations.
Features and Benefits:
• Profibus protocol enables deterministic fieldbus communication
• CE approval confirms conformity with applicable directives
• IP00 rating allows use in controlled cabinet environments
• Designed as a communication processor accessory for PLCs
• Compact form suited to development and laboratory integration
• CE approval confirms conformity with applicable directives
• IP00 rating allows use in controlled cabinet environments
• Designed as a communication processor accessory for PLCs
• Compact form suited to development and laboratory integration
Applications
• Used with PLC systems for protocol integration testing
• Suitable for laboratory development of Profibus networks
• Ideal for retrofitting PLC communication capabilities
• Used for commissioning Profibus segments in control panels
• Suitable for training engineers on Profibus-PLC interfaces
• Suitable for laboratory development of Profibus networks
• Ideal for retrofitting PLC communication capabilities
• Used for commissioning Profibus segments in control panels
• Suitable for training engineers on Profibus-PLC interfaces
What communication protocol does it support?
It operates using Profibus for field-level data exchange.
Where is it intended to be installed?
It is designed for indoor use within control cabinets or development benches due to its IP00 rating.
Is it compatible with programmable controllers?
Yes, it functions as a communication processor accessory to be used with PLC equipment.
What conformity marking does it carry?
It bears CE approval indicating assessment against relevant EU directives.
Related links
- Siemens 6GK7545 Series Processor Development Tool for Use with SIMATIC S7-1500
- Schneider Electric BMX Series Processor Development Tool, Analogue Input Input
- Siemens Communication Module RS485 for use with PROFIBUS
- Siemens Communication Module for Use with PCIe bus to PROFIBUS or MPI
- Siemens 3RU2946 Mounting Support for use with 3RB30 3RB31
- Siemens 8US Series Busbar Support for Use with DIN Rail Terminal Blocks
- Siemens Support 3RU2 Series Terminal Block for Use with 3RB30 Series 3RB31 Series
- Siemens Support 3RU2 Series Terminal Cover for Use with 3RU21 Series 3RB31 Series

