Banner Brackets, Double Ended Cordsets, Splitters Series Converter for Use with S15C-DT
- RS Stock No.:
- 293-623
- Mfr. Part No.:
- S15C-DTMS-MQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR890.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR890.93 |
*price indicative
- RS Stock No.:
- 293-623
- Mfr. Part No.:
- S15C-DTMS-MQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Converter | |
| Accessory Type | Converter | |
| Series | Brackets, Double Ended Cordsets, Splitters | |
| For Use With | S15C-DT | |
| IP Rating | IP65, IP68, IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, CE, UL | |
| Communication Protocol | Modbus | |
| Supply Voltage | 10V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Converter | ||
Accessory Type Converter | ||
Series Brackets, Double Ended Cordsets, Splitters | ||
For Use With S15C-DT | ||
IP Rating IP65, IP68, IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, CE, UL | ||
Communication Protocol Modbus | ||
Supply Voltage 10V dc, 30V dc | ||
- COO (Country of Origin):
- TW
The Banner Dual Thermistor Temperature Probe to Modbus Converter is an advanced solution designed to ensure precise temperature monitoring across various applications. Equipped with a dual thermistor probe, this system allows for accurate and cost-effective temperature measurement, proving particularly effective in environments that require robust and reliable instrumentation. The converter is engineered with a rugged overmoulded design that meets IP65, IP67, and IP68 ratings, ensuring protection against dust and moisture.
Offers a wide operational temperature range for versatile applications
Supports user friendly configuration software for straightforward settings management
Designed to withstand high levels of vibration and shock
Internal protection circuitry safeguards against reverse polarity
Related links
- Banner Brackets Double Ended Cordsets Series Converter for Use with S15C-CT
- Banner S15C Series Converter for Use with S15C-CT
- Banner S15C Series Converter for Use with M12 QD
- Banner S15C Series Probe for Use with Temperature Sensors
- Banner S15C Series Converter for Use with Integral M12
- Banner S15C Series Converter for Use with 0 V to 10 V Analog Voltage Sources
- Banner S15C Series Converter for Use with Sensors
- Banner R95C Series Sensor Hub, 8 Port

