Banner S15C Series Converter for Use with M12 QD
- RS Stock No.:
- 293-617
- Mfr. Part No.:
- S15C-B22-MQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR655.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR655.52 |
*price indicative
- RS Stock No.:
- 293-617
- Mfr. Part No.:
- S15C-B22-MQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Converter | |
| Accessory Type | Converter | |
| Series | S15C | |
| For Use With | M12 QD | |
| IP Rating | IP68, IP67, IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, UKCA, CE | |
| Communication Protocol | Modbus | |
| Supply Voltage | 12V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Converter | ||
Accessory Type Converter | ||
Series S15C | ||
For Use With M12 QD | ||
IP Rating IP68, IP67, IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, UKCA, CE | ||
Communication Protocol Modbus | ||
Supply Voltage 12V dc, 30V dc | ||
- COO (Country of Origin):
- US
The Banner Bimodal to Modbus Converter is a versatile solution designed to simplify the connection between discrete inputs and Modbus protocols. Featuring a compact and rugged overmolded design, this device is perfect for industrial applications where reliability and efficiency are essential. Its ability to independently configure discrete inputs and outputs as NPN or PNP offers users the flexibility needed for diverse sensors and devices.
Compatible with standard M12 connectors for versatile connectivity
Provides robust environmental protection to maximise device longevity
Allows for real time monitoring and advanced statistical analysis
Related links
- Banner S15C Series Converter for Use with S15C-CT
- Banner S15C Series Converter for Use with Integral M12
- Banner S15C Series Probe for Use with Temperature Sensors
- Banner S15C Series Converter for Use with Sensors
- Banner S15C Series Converter for Use with 0 V to 10 V Analog Voltage Sources
- Banner S15C Series Converter for Use with Sensor
- Banner S15C Series Converter for Use with IO-Link master
- Banner S15C Series Converter for Use with MQDEC

