Banner S15C Series Converter for Use with S15C-CT
- RS Stock No.:
- 293-620
- Mfr. Part No.:
- S15C-CT20A-MQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR954.56
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR954.56 |
*price indicative
- RS Stock No.:
- 293-620
- Mfr. Part No.:
- S15C-CT20A-MQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Converter | |
| Accessory Type | Converter | |
| Series | S15C | |
| For Use With | S15C-CT | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | UL, CE, UKCA | |
| Hazardous Area Certification | No | |
| Communication Protocol | Modbus | |
| Supply Voltage | 10V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Converter | ||
Accessory Type Converter | ||
Series S15C | ||
For Use With S15C-CT | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals UL, CE, UKCA | ||
Hazardous Area Certification No | ||
Communication Protocol Modbus | ||
Supply Voltage 10V dc, 30V dc | ||
- COO (Country of Origin):
- US
The Banner current transformer to Modbus converter is designed to facilitate seamless monitoring of AC current in various devices. With its integrated male/female 4-pin M12 connection, it ensures both convenience and reliability. The device transforms high-voltage AC current to a manageable low-voltage signal, allowing for accurate measurement and monitoring. Built to last, it boasts a rugged overmoulded housing that meets IP65, IP67, and IP68 ratings, making it ideal for challenging environmental conditions.
Compatible with various current transformer options for flexible application
IP67 and IP68 ratings ensure reliable operation in diverse conditions
Supports seamless integration with Modbus for comprehensive monitoring
Related links
- Banner Brackets Double Ended Cordsets Series Converter for Use with S15C-CT
- Banner S15C Series Converter for Use with Integral M12
- Banner S15C Series Converter for Use with M12 QD
- Banner S15C Series Converter for Use with 0 V to 10 V Analog Voltage Sources
- Banner S15C Series Converter for Use with Sensors
- Banner S15C Series Probe for Use with Temperature Sensors
- Banner S15C Series Converter for Use with IO-Link master
- Banner S15C Series Converter for Use with MQDEC
