Banner Brackets, Current Transformers, Double Ended Cordsets Series Converter for Use with S15C-CT
- RS Stock No.:
- 293-622
- Mfr. Part No.:
- S15C-CT-MQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR1,113.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,113.63 |
*price indicative
- RS Stock No.:
- 293-622
- Mfr. Part No.:
- S15C-CT-MQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Converter | |
| Accessory Type | Converter | |
| Series | Brackets, Current Transformers, Double Ended Cordsets | |
| For Use With | S15C-CT | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | CE, UKCA, UL | |
| Hazardous Area Certification | No | |
| Communication Protocol | Modbus | |
| Supply Voltage | 18V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Converter | ||
Accessory Type Converter | ||
Series Brackets, Current Transformers, Double Ended Cordsets | ||
For Use With S15C-CT | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals CE, UKCA, UL | ||
Hazardous Area Certification No | ||
Communication Protocol Modbus | ||
Supply Voltage 18V dc, 30V dc | ||
- COO (Country of Origin):
- US
The Banner Current Transformer to Modbus Converter is a state-of-the-art solution crafted to seamlessly integrate with current transformers, providing reliable AC current monitoring. With its rugged over-moulded housing, it is built to withstand challenging environments, meeting IP65, IP67, and IP68 ratings. This device effortlessly converts high-voltage inputs into proportional low-voltage signals for accurate measurements. Designed for ease of use, it connects to the included current transformers and outputs critical data directly to Modbus registers, making it an ideal choice for industrial applications.
Proportional signal conversion enhances measuring accuracy
Compact design facilitates quick installation and setup
User friendly configuration software simplifies Modbus settings management
Related links
- Banner Brackets Splitters Series Converter for Use with S15C-DT
- Banner S15C Series Converter for Use with S15C-CT
- Banner S15C Series Converter for Use with M12 QD
- Banner S15C Series Probe for Use with Temperature Sensors
- Banner S15C Series Converter for Use with Integral M12
- Banner S15C Series Converter for Use with 0 V to 10 V Analog Voltage Sources
- Banner S15C Series Converter for Use with Sensors
- Banner R95C Series Sensor Hub, 8 Port

