RS PRO Black High Impact Polystyrene Plastic Sheet, 2 m x 1m x 2 mm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR356.62

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR356.62

*price indicative

RS Stock No.:
814-392
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Black

Product Type

Plastic Sheet

Length

2m

Width

1m

Thickness

2mm

Material

High Impact Polystyrene

Density

1.06g/cm³

Tensile Strength

25MPa

Maximum Operating Temperature

80°C

Adhesive Backing

No

COO (Country of Origin):
IE

RS PRO 2mm Plastic Sheet, High Impact Polystyrene 2000mm


The RS PRO 2mm Plastic Sheet MADE from high impact polystyrene is designed for a variety of industrial applications. Known for its durability and versatility, this plastic sheet is Ideal for use in environments where impact resistance is crucial. Its lightweight nature and ease of fabrication make it a preferred choice for many professionals.

Features and Benefits


High Impact Polystyrene: Provides excellent impact resistance and durability.
Thickness of 2mm: Ensures a robust and sturdy material for various applications.
Length of 2000mm: Offers ample coverage for larger projects.
Width of 1000mm: Suitable for wide-ranging uses and easy handling.
Maximum Operating Temperature of 80°C: Suitable for use in moderately high-temperature environments.
Density of 1.06 g/cm³: Lightweight yet strong, facilitating easy installation and handling.
Tensile Strength of 25 MPa: Ensures reliable performance under stress.

Applications


Signage and display boards
Model making and prototyping
Protective covers and panels
Industrial and commercial fabrication

Additional Information


Colour: Black
No adhesive backing included

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy