RS PRO Black High Impact Polystyrene Plastic Sheet, 1.22 m x 915mm x 2 mm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR198.90

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR198.90

*price indicative

RS Stock No.:
814-390
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Black

Product Type

Plastic Sheet

Length

1.22m

Width

915mm

Thickness

2mm

Material

High Impact Polystyrene

Density

1.06g/cm³

Tensile Strength

25MPa

Maximum Operating Temperature

80°C

Adhesive Backing

No

COO (Country of Origin):
IE

RS PRO High Impact Polystyrene Plastic Sheet 2 mm


This RS PRO plastic sheet is MADE from high impact polystyrene, providing a Durable and versatile solution for various industrial applications. With a thickness of 2 mm, it is Ideal for use in environments where strength and impact resistance are crucial.

Features and Benefits


High Impact Polystyrene: Offers excellent durability and impact resistance.
Thickness of 2 mm: Provides a robust and sturdy material for various applications.
Maximum Operating Temperature of 80 °C: Suitable for use in environments with moderate heat exposure.
Density of 1.06 g/cm³: Ensures a lightweight yet strong material.
Black Colour: Ideal for applications requiring a sleek and professional appearance.

Applications


Signage and display manufacturing
Model making and prototyping
Protective covers and panels

Additional Information


No adhesive backing included
Dimensions: 1220 mm length x 915 mm width
Tensile Strength: 25 MPa

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy