RS PRO White High Impact Polystyrene Plastic Sheet, 1.22 m x 915mm x 1.5 mm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR149.22

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR149.22

*price indicative

RS Stock No.:
814-372
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

White

Product Type

Plastic Sheet

Length

1.22m

Width

915mm

Thickness

1.5mm

Material

High Impact Polystyrene

Density

1.06g/cm³

Tensile Strength

25MPa

Maximum Operating Temperature

80°C

Adhesive Backing

No

COO (Country of Origin):
IE

RS PRO High Impact Polystyrene Plastic Sheet, 1.5 mm Thickness


The RS PRO High Impact Polystyrene Plastic Sheet is designed for applications requiring a robust and versatile material. With its high impact resistance and ease of fabrication, this plastic sheet is Ideal for a variety of industrial uses. Its lightweight nature and durability make it a preferred choice for both indoor and outdoor applications.

Features and Benefits


High Impact Resistance: Provides durability and longevity in demanding environments.
Lightweight Construction: Easy to handle and install, reducing labour costs.
Temperature Tolerance: Operates effectively up to 80 °C, suitable for various conditions.
Uniform Thickness: Ensures consistent performance and quality.
Easy Fabrication: Can be easily cut, shaped, and formed to meet specific requirements.

Applications


Signage and display boards
Prototyping and model making
Construction and architectural projects
Automotive and transportation components

Additional Information


Colour: White
Density: 1.06 g/cm³
Tensile Strength: 25 MPa
Dimensions: 1220 mm length x 915 mm width x 1.5 mm thickness
Material: High Impact Polystyrene
No adhesive backing included

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy