RS PRO Black High Impact Polystyrene Plastic Sheet, 2 m x 1m x 3 mm
- RS Stock No.:
- 814-359
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR534.79
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR534.79 |
*price indicative
- RS Stock No.:
- 814-359
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Plastic Sheet | |
| Length | 2m | |
| Width | 1m | |
| Thickness | 3mm | |
| Material | High Impact Polystyrene | |
| Density | 1.06g/cm³ | |
| Tensile Strength | 25MPa | |
| Maximum Operating Temperature | 80°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Plastic Sheet | ||
Length 2m | ||
Width 1m | ||
Thickness 3mm | ||
Material High Impact Polystyrene | ||
Density 1.06g/cm³ | ||
Tensile Strength 25MPa | ||
Maximum Operating Temperature 80°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- IE
RS PRO High Impact Polystyrene Plastic Sheet, 3 mm Thickness
The RS PRO High Impact Polystyrene Plastic Sheet is designed for applications requiring a Durable and versatile material. With a thickness of 3 mm, this sheet is Ideal for various industrial uses where impact resistance and ease of fabrication are essential.
Features and Benefits
High Impact Resistance: Provides durability and longevity in demanding environments.
Lightweight Material: Facilitates easy handling and installation.
Temperature Tolerance: Operates effectively up to 80 °C, suitable for a range of conditions.
Uniform Thickness: Ensures consistent performance across applications.
Large Dimensions: 2000 mm length and 1000 mm width for extensive coverage.
Lightweight Material: Facilitates easy handling and installation.
Temperature Tolerance: Operates effectively up to 80 °C, suitable for a range of conditions.
Uniform Thickness: Ensures consistent performance across applications.
Large Dimensions: 2000 mm length and 1000 mm width for extensive coverage.
Applications
Signage and display manufacturing
Automotive components
Model making and prototyping
Protective covers and panels
Automotive components
Model making and prototyping
Protective covers and panels
Additional Information
Material: High Impact Polystyrene
Density: 1.06 g/cm³
Tensile Strength: 25 MPa
Colour: Black
No adhesive backing included
Density: 1.06 g/cm³
Tensile Strength: 25 MPa
Colour: Black
No adhesive backing included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 2 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 1.5 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 3 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 2 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 1.5 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2.5 m x 1.25m x 3 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1.83 m x 1.22m x 3 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 1.5 mm

