RS PRO White High Impact Polystyrene Plastic Sheet, 2 m x 1m x 3 mm
- RS Stock No.:
- 814-384
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR534.79
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR534.79 |
*price indicative
- RS Stock No.:
- 814-384
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | White | |
| Product Type | Plastic Sheet | |
| Length | 2m | |
| Width | 1m | |
| Thickness | 3mm | |
| Material | High Impact Polystyrene | |
| Density | 1.06g/cm³ | |
| Tensile Strength | 25MPa | |
| Maximum Operating Temperature | 80°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour White | ||
Product Type Plastic Sheet | ||
Length 2m | ||
Width 1m | ||
Thickness 3mm | ||
Material High Impact Polystyrene | ||
Density 1.06g/cm³ | ||
Tensile Strength 25MPa | ||
Maximum Operating Temperature 80°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- IE
RS PRO High Impact Polystyrene Plastic Sheet 3 mm
The RS PRO High Impact Polystyrene Plastic Sheet is designed for versatile use in various industrial applications. With a robust tensile strength of 25 MPa, this plastic sheet is Ideal for environments requiring durability and resilience. Its white colour and smooth finish make it suitable for both functional and aesthetic purposes.
Features and Benefits
High Impact Polystyrene Material: Offers excellent durability and impact resistance.
Tensile Strength of 25 MPa: Ensures robustness and longevity in demanding applications.
Maximum Operating Temperature of 80 °C: Suitable for use in moderately high-temperature environments.
Density of 1.06 g/cm³: Provides a lightweight yet sturdy solution.
Dimensions of 2000 mm Length and 1000 mm Width: Offers ample coverage for large projects.
3 mm Thickness: Balances flexibility with strength for various applications.
Tensile Strength of 25 MPa: Ensures robustness and longevity in demanding applications.
Maximum Operating Temperature of 80 °C: Suitable for use in moderately high-temperature environments.
Density of 1.06 g/cm³: Provides a lightweight yet sturdy solution.
Dimensions of 2000 mm Length and 1000 mm Width: Offers ample coverage for large projects.
3 mm Thickness: Balances flexibility with strength for various applications.
Applications
Signage and display manufacturing
Prototyping and model making
Interior design and architectural applications
Protective covers and panels
Prototyping and model making
Interior design and architectural applications
Protective covers and panels
Additional Information
This plastic sheet does not have adhesive backing, allowing for versatile mounting options. It is suitable for indoor use where high impact resistance is required.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 2 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 1.5 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 3 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 2 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 1.5 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2.5 m x 1.25m x 3 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.83 m x 1.22m x 3 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 3 mm

