RS Better World
RS PRO Red Acrylic, Polycarbonate Sheets, 1 m x 1m x 3 mm
- RS Stock No.:
- 794-156
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR804.48
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR804.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 794-156
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sheets | |
| Colour | Red | |
| Length | 1m | |
| Width | 1m | |
| Thickness | 3mm | |
| Material | Acrylic, Polycarbonate | |
| Density | 1.19g/cm³ | |
| Tensile Strength | 76MPa | |
| Hardness | 100G) | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 120°C | |
| Impact Strength | 12kJ/m² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sheets | ||
Colour Red | ||
Length 1m | ||
Width 1m | ||
Thickness 3mm | ||
Material Acrylic, Polycarbonate | ||
Density 1.19g/cm³ | ||
Tensile Strength 76MPa | ||
Hardness 100G) | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
Maximum Operating Temperature 120°C | ||
Impact Strength 12kJ/m² | ||
- COO (Country of Origin):
- IT
RS PRO Red Acrylic Polycarbonate Sheet, 3mm Thickness
This RS PRO sheet is a versatile solution for various industrial applications, offering durability and high performance. Made from a combination of acrylic and polycarbonate, it provides excellent impact strength and thermal resistance, making it Ideal for environments requiring robust materials.
Features and Benefits
Material Composition: Combines acrylic and polycarbonate for enhanced durability.
Impact Strength: Offers 12 kJ/m², providing excellent resistance to impact.
Tensile Strength: Rated at 76 MPa, ensuring reliable performance under stress.
Maximum Operating Temperature: Withstands up to 120 °C, suitable for high-temperature environments.
Hardness: 100 kgf mm², offering a solid and resilient surface.
Density: 1.19 g/cm³, ensuring a lightweight yet strong material.
Uniform Dimensions: 1000 mm length and width for consistent application.
Impact Strength: Offers 12 kJ/m², providing excellent resistance to impact.
Tensile Strength: Rated at 76 MPa, ensuring reliable performance under stress.
Maximum Operating Temperature: Withstands up to 120 °C, suitable for high-temperature environments.
Hardness: 100 kgf mm², offering a solid and resilient surface.
Density: 1.19 g/cm³, ensuring a lightweight yet strong material.
Uniform Dimensions: 1000 mm length and width for consistent application.
Applications
Construction and building materials
Protective barriers and shields
Signage and display panels
Automotive and transportation components
Protective barriers and shields
Signage and display panels
Automotive and transportation components
Additional Information
Colour: Red
Thickness: 3 mm
Ensure compatibility with specific application requirements before use.
Thickness: 3 mm
Ensure compatibility with specific application requirements before use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Acrylic 1 m x 1m x 3 mm
- RS PRO Clear Acrylic 1 m x 1m x 3 mm
- RS PRO Clear Polycarbonate Sheets, 1 m x 1m x 3 mm
- RS PRO Clear Acrylic 1 m x 1m x 5 mm
- RS PRO Clear Acrylic 1 m x 1m x 4 mm
- RS PRO Black Acrylic 1 m x 1m x 5 mm
- RS PRO Red Acrylic 500 mm x 500mm x 3 mm
- RS PRO Clear Polycarbonate Sheets, 1 m x 1m x 6 mm

