RS Better World
RS PRO White Acrylic, Polycarbonate Sheets, 1 m x 1m x 3 mm
- RS Stock No.:
- 794-152
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR715.63
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR715.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 794-152
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sheets | |
| Colour | White | |
| Length | 1m | |
| Width | 1m | |
| Thickness | 3mm | |
| Material | Acrylic, Polycarbonate | |
| Density | 1.19g/cm³ | |
| Tensile Strength | 76MPa | |
| Hardness | 100G) | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Maximum Operating Temperature | 120°C | |
| Impact Strength | 12kJ/m² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sheets | ||
Colour White | ||
Length 1m | ||
Width 1m | ||
Thickness 3mm | ||
Material Acrylic, Polycarbonate | ||
Density 1.19g/cm³ | ||
Tensile Strength 76MPa | ||
Hardness 100G) | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
Maximum Operating Temperature 120°C | ||
Impact Strength 12kJ/m² | ||
- COO (Country of Origin):
- IT
RS PRO Acrylic Polycarbonate Sheets, 3mm Thickness
RS PRO offers high-quality acrylic polycarbonate sheets designed for a variety of industrial applications. These sheets provide excellent durability and impact resistance, making them Ideal for environments where strength and clarity are essential. With a maximum operating temperature of 120 °C, they are suitable for both indoor and outdoor use.
Features and Benefits
Material: Combines the strength of acrylic and polycarbonate for superior durability.
Impact Strength: 12 kJ/m² ensures resilience in demanding conditions.
Tensile Strength: 76 MPa provides robust performance under stress.
Hardness: 100 kgf mm² offers excellent surface resistance.
Density: 1.19 g/cm³ for lightweight yet sturdy construction.
Temperature Resistance: Operates effectively up to 120 °C.
Uniform Dimensions: 1000 mm x 1000 mm size for versatile application.
Impact Strength: 12 kJ/m² ensures resilience in demanding conditions.
Tensile Strength: 76 MPa provides robust performance under stress.
Hardness: 100 kgf mm² offers excellent surface resistance.
Density: 1.19 g/cm³ for lightweight yet sturdy construction.
Temperature Resistance: Operates effectively up to 120 °C.
Uniform Dimensions: 1000 mm x 1000 mm size for versatile application.
Applications
Construction and architecture
Automotive industry
Signage and display manufacturing
Protective barriers and enclosures
Automotive industry
Signage and display manufacturing
Protective barriers and enclosures
Additional Information
Available in white for aesthetic versatility.
Suitable for both indoor and outdoor applications due to its weather-resistant properties.
Suitable for both indoor and outdoor applications due to its weather-resistant properties.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Acrylic 1 m x 1m x 3 mm
- RS PRO Black Acrylic 1 m x 1m x 5 mm
- RS PRO Red Acrylic 1 m x 1m x 3 mm
- RS PRO Clear Acrylic 1 m x 1m x 3 mm
- RS PRO Clear Polycarbonate Sheets, 1 m x 1m x 3 mm
- RS PRO Clear Acrylic 1 m x 1m x 5 mm
- RS PRO Clear Acrylic 1 m x 1m x 4 mm
- RS PRO Black Acrylic 500 mm x 500mm x 3 mm

