RS Better World
RS PRO Clear Acrylic, Polycarbonate Sheets, 1 m x 1m x 5 mm
- RS Stock No.:
- 794-151
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,136.07
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,136.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 794-151
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Clear | |
| Product Type | Sheets | |
| Length | 1m | |
| Width | 1m | |
| Thickness | 5mm | |
| Material | Acrylic, Polycarbonate | |
| Density | 1.19g/cm³ | |
| Tensile Strength | 76MPa | |
| Hardness | 100G) | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 120°C | |
| Impact Strength | 12kJ/m² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Clear | ||
Product Type Sheets | ||
Length 1m | ||
Width 1m | ||
Thickness 5mm | ||
Material Acrylic, Polycarbonate | ||
Density 1.19g/cm³ | ||
Tensile Strength 76MPa | ||
Hardness 100G) | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
Maximum Operating Temperature 120°C | ||
Impact Strength 12kJ/m² | ||
- COO (Country of Origin):
- IT
RS PRO Clear Acrylic Sheet, 5 mm Thickness
RS PRO offers a clear acrylic sheet with a thickness of 5 mm, designed for versatile applications requiring durability and transparency. This sheet is Ideal for use in environments where clarity and strength are essential, providing a reliable solution for both indoor and outdoor projects.
Features and Benefits
Clear Material: Ensures high transparency for excellent visibility.
Durable Composition: Made from acrylic and polycarbonate for enhanced strength.
Impact Resistance: Withstands impacts up to 12 kJ/m², offering robust protection.
High Tensile Strength: Supports up to 76 MPa, suitable for demanding applications.
Temperature Resilience: Operates effectively up to 120 °C, maintaining performance in various conditions.
Standard Dimensions: Measures 1000 mm in both length and width for easy integration.
Durable Composition: Made from acrylic and polycarbonate for enhanced strength.
Impact Resistance: Withstands impacts up to 12 kJ/m², offering robust protection.
High Tensile Strength: Supports up to 76 MPa, suitable for demanding applications.
Temperature Resilience: Operates effectively up to 120 °C, maintaining performance in various conditions.
Standard Dimensions: Measures 1000 mm in both length and width for easy integration.
Applications
Signage and Display
Protective Barriers
Architectural Glazing
Furniture and Interior Design
Protective Barriers
Architectural Glazing
Furniture and Interior Design
Additional Information
Complies with relevant safety and quality standards for industrial applications. Suitable for cutting and shaping to fit specific project requirements.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

