RS Better World
RS PRO Clear Acrylic, Polycarbonate Sheets, 1 m x 1m x 4 mm
- RS Stock No.:
- 794-150
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR909.01
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR909.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 794-150
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Clear | |
| Product Type | Sheets | |
| Length | 1m | |
| Width | 1m | |
| Thickness | 4mm | |
| Material | Acrylic, Polycarbonate | |
| Density | 1.19g/cm³ | |
| Tensile Strength | 76MPa | |
| Hardness | 100G) | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Maximum Operating Temperature | 120°C | |
| Impact Strength | 12kJ/m² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Clear | ||
Product Type Sheets | ||
Length 1m | ||
Width 1m | ||
Thickness 4mm | ||
Material Acrylic, Polycarbonate | ||
Density 1.19g/cm³ | ||
Tensile Strength 76MPa | ||
Hardness 100G) | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
Maximum Operating Temperature 120°C | ||
Impact Strength 12kJ/m² | ||
- COO (Country of Origin):
- IT
RS PRO Clear Acrylic Sheet 4 mm
RS PRO offers a high-quality clear acrylic sheet designed for versatile industrial applications. With a thickness of 4 mm, this sheet provides excellent clarity and durability, making it Ideal for protective barriers, glazing, and signage. Its robust construction ensures long-lasting performance in various environments.
Features and Benefits
Material: Acrylic and Polycarbonate for enhanced durability and versatility
Thickness: 4 mm thickness provides strength while maintaining transparency
Impact Strength: 12 kJ/m² ensures resistance to impact and breakage
Tensile Strength: 76 MPa for robust performance under tension
Maximum Operating Temperature: 120 °C allows for use in high-temperature environments
Hardness: 100 kgf mm² offers excellent surface resistance
Density: 1.19 g/cm³ for lightweight yet strong applications
Thickness: 4 mm thickness provides strength while maintaining transparency
Impact Strength: 12 kJ/m² ensures resistance to impact and breakage
Tensile Strength: 76 MPa for robust performance under tension
Maximum Operating Temperature: 120 °C allows for use in high-temperature environments
Hardness: 100 kgf mm² offers excellent surface resistance
Density: 1.19 g/cm³ for lightweight yet strong applications
Applications
Protective barriers
Glazing
Signage
Display cases
Glazing
Signage
Display cases
Additional Information
Available in a standard size of 1000 mm x 1000 mm
Suitable for both indoor and outdoor use
Suitable for both indoor and outdoor use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

