RS PRO Clear Polycarbonate, Polymer Sheets, 1 m x 1m x 6 mm
- RS Stock No.:
- 794-130
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR1,078.04
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,078.04 |
*price indicative
- RS Stock No.:
- 794-130
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sheets | |
| Colour | Clear | |
| Length | 1m | |
| Width | 1m | |
| Thickness | 6mm | |
| Material | Polycarbonate, Polymer | |
| Density | 1200kg/m³ | |
| Tensile Strength | 2350MPa | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sheets | ||
Colour Clear | ||
Length 1m | ||
Width 1m | ||
Thickness 6mm | ||
Material Polycarbonate, Polymer | ||
Density 1200kg/m³ | ||
Tensile Strength 2350MPa | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- DE
RS PRO Clear Polycarbonate Sheet, 6mm Thickness
RS PRO offers a high-quality clear polycarbonate sheet designed for various industrial applications. Known for its exceptional strength and clarity, this sheet is Ideal for environments requiring durability and transparency. With a tensile strength of 2350 MPa, it provides reliable performance in demanding conditions.
Features and Benefits
Clear Material: Provides excellent transparency for visibility and light transmission.
Polycarbonate Construction: Offers high impact resistance and durability.
1200 kg/m³ Density: Ensures robust and stable performance.
120 °C Maximum Operating Temperature: Suitable for high-temperature environments.
1000 mm Length and Width: Provides ample coverage for various applications.
6 mm Thickness: Balances strength with flexibility for versatile use.
Polycarbonate Construction: Offers high impact resistance and durability.
1200 kg/m³ Density: Ensures robust and stable performance.
120 °C Maximum Operating Temperature: Suitable for high-temperature environments.
1000 mm Length and Width: Provides ample coverage for various applications.
6 mm Thickness: Balances strength with flexibility for versatile use.
Applications
Protective barriers
Machine guards
Safety glazing
Signage and displays
Machine guards
Safety glazing
Signage and displays
Additional Information
Complies with relevant safety and quality standards.
Suitable for both indoor and outdoor use.
Suitable for both indoor and outdoor use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Clear Polycarbonate Sheets, 1 m x 1m x 5 mm
- RS PRO Clear Polycarbonate Sheets, 1 m x 1m x 3 mm
- RS PRO Clear Acrylic 1 m x 1m x 5 mm
- RS PRO Clear Acrylic 1 m x 1m x 4 mm
- RS PRO Clear Acrylic 1 m x 1m x 3 mm
- RS PRO Black Acrylic 1 m x 1m x 5 mm
- RS PRO Black Acrylic 1 m x 1m x 3 mm
- RS PRO Red Acrylic 1 m x 1m x 3 mm

