RS PRO Clear Polycarbonate, Polymer Sheets, 500 mm x 500mm x 6 mm
- RS Stock No.:
- 794-127
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR252.32
FREE delivery for orders over RM 150.00
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR252.32 |
*price indicative
- RS Stock No.:
- 794-127
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sheets | |
| Colour | Clear | |
| Length | 500mm | |
| Width | 500mm | |
| Thickness | 6mm | |
| Material | Polycarbonate, Polymer | |
| Density | 1200kg/m³ | |
| Tensile Strength | 2350MPa | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sheets | ||
Colour Clear | ||
Length 500mm | ||
Width 500mm | ||
Thickness 6mm | ||
Material Polycarbonate, Polymer | ||
Density 1200kg/m³ | ||
Tensile Strength 2350MPa | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- DE
RS PRO Clear Polycarbonate Sheet, 6mm Thickness
RS PRO offers a high-quality clear polycarbonate sheet designed for a variety of industrial applications. Known for its exceptional strength and clarity, this sheet is Ideal for environments requiring durability and transparency. Its robust construction makes it suitable for both indoor and outdoor use, providing a reliable solution for protective barriers, glazing, and more.
Features and Benefits
Clear Material: Provides excellent transparency for visibility and light transmission.
High Tensile Strength: Withstands up to 2350 MPa, ensuring durability and resistance to impact.
Temperature Resistance: Operates effectively up to 120 °C, suitable for high-temperature environments.
Polycarbonate Construction: Offers superior strength compared to other polymers, enhancing longevity.
Standard Dimensions: 500 mm x 500 mm size for easy integration into various projects.
High Tensile Strength: Withstands up to 2350 MPa, ensuring durability and resistance to impact.
Temperature Resistance: Operates effectively up to 120 °C, suitable for high-temperature environments.
Polycarbonate Construction: Offers superior strength compared to other polymers, enhancing longevity.
Standard Dimensions: 500 mm x 500 mm size for easy integration into various projects.
Applications
Protective barriers in industrial settings
Glazing for windows and skylights
Machine guards and safety shields
Signage and display cases
Glazing for windows and skylights
Machine guards and safety shields
Signage and display cases
Additional Information
Complies with relevant safety and quality standards for industrial materials.
Ideal for both indoor and outdoor applications due to its weather-resistant properties.
Ideal for both indoor and outdoor applications due to its weather-resistant properties.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Clear Polycarbonate Sheets, 500 mm x 500mm x 5 mm
- RS PRO Clear Polycarbonate Sheets, 500 mm x 500mm x 3 mm
- RS PRO Clear Acrylic 500 mm x 500mm x 3 mm
- RS PRO Clear Acrylic 500 mm x 500mm x 5 mm
- RS PRO Clear Acrylic 500 mm x 500mm x 4 mm
- RS PRO White Acrylic 500 mm x 500mm x 5 mm
- RS PRO White Acrylic 500 mm x 500mm x 3 mm
- RS PRO Red Acrylic 500 mm x 500mm x 3 mm

