RS PRO Clear Polycarbonate, Polymer Sheets, 500 mm x 500mm x 5 mm

N

Subtotal (1 unit)*

MYR204.54

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Plus 24 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR204.54

*price indicative

RS Stock No.:
794-129
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Clear

Product Type

Sheets

Length

500mm

Width

500mm

Thickness

5mm

Material

Polycarbonate, Polymer

Density

1200kg/m³

Tensile Strength

2350MPa

Maximum Operating Temperature

120°C

COO (Country of Origin):
DE

RS PRO Clear Polycarbonate Sheet, 5mm Thickness


RS PRO offers a high-quality clear polycarbonate sheet designed for a variety of industrial applications. Known for its excellent impact resistance and clarity, this sheet is Ideal for environments requiring durability and transparency. With a maximum operating temperature of 120 °C, it is suitable for both indoor and outdoor use.

Features and Benefits


Impact Resistance: Provides superior protection against physical damage.
Clarity: Ensures excellent visibility and light transmission.
Temperature Resistance: Operates effectively up to 120 °C.
High Tensile Strength: Offers a tensile strength of 2350 MPa for robust performance.
Versatile Material: Made from Durable polycarbonate and polymer.

Applications


Protective barriers
Machine guards
Skylights
Signage

Additional Information


Density: 1200 kg/m³
Dimensions: 500 mm length x 500 mm width

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy