RS PRO Clear Polycarbonate, Polymer Sheets, 500 mm x 500mm x 3 mm
- RS Stock No.:
- 794-128
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR136.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR136.34 |
*price indicative
- RS Stock No.:
- 794-128
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Clear | |
| Product Type | Sheets | |
| Length | 500mm | |
| Width | 500mm | |
| Thickness | 3mm | |
| Material | Polycarbonate, Polymer | |
| Density | 1200kg/m³ | |
| Tensile Strength | 2350MPa | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Clear | ||
Product Type Sheets | ||
Length 500mm | ||
Width 500mm | ||
Thickness 3mm | ||
Material Polycarbonate, Polymer | ||
Density 1200kg/m³ | ||
Tensile Strength 2350MPa | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- DE
RS PRO Clear Polycarbonate Sheet, 3mm Thickness
This RS PRO clear polycarbonate sheet is designed for a variety of industrial applications requiring high impact resistance and transparency. With a thickness of 3mm, it offers excellent durability and strength, making it Ideal for protective covers and glazing solutions.
Features and Benefits
High Impact Resistance: Provides durability and protection in demanding environments.
Transparency: Allows for clear visibility while maintaining strength.
Temperature Resistance: Operates effectively up to 120 °C.
Lightweight: Easy to handle and install due to its low density of 1200 kg/m³.
High Tensile Strength: Offers a tensile strength of 2350 MPa for robust performance.
Transparency: Allows for clear visibility while maintaining strength.
Temperature Resistance: Operates effectively up to 120 °C.
Lightweight: Easy to handle and install due to its low density of 1200 kg/m³.
High Tensile Strength: Offers a tensile strength of 2350 MPa for robust performance.
Applications
Protective covers
Machine guards
Safety glazing
Signage
Machine guards
Safety glazing
Signage
Additional Information
Material: Made from high-quality polycarbonate polymer for enhanced performance.
Dimensions: 500 mm length and width for versatile use in various applications.
Dimensions: 500 mm length and width for versatile use in various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Clear Polycarbonate Sheets, 500 mm x 500mm x 6 mm
- RS PRO Clear Polycarbonate Sheets, 500 mm x 500mm x 5 mm
- RS PRO Clear Acrylic 500 mm x 500mm x 3 mm
- RS PRO White Acrylic 500 mm x 500mm x 3 mm
- RS PRO Red Acrylic 500 mm x 500mm x 3 mm
- RS PRO Black Acrylic 500 mm x 500mm x 3 mm
- RS PRO Clear Acrylic 500 mm x 500mm x 5 mm
- RS PRO Clear Acrylic 500 mm x 500mm x 4 mm

