SKF GEH 30 ESX-2LS 30mm Bore Spherical Bearing, 400 kN, 55 mm OD
- RS Stock No.:
- 588-047
- Mfr. Part No.:
- GEH 30 ESX-2LS
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
MYR2,755.46
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,755.46 | MYR551.092 |
*price indicative
- RS Stock No.:
- 588-047
- Mfr. Part No.:
- GEH 30 ESX-2LS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Static Load Rating - Axial | 400kN | |
| Material | Bearing Steel | |
| Standards/Approvals | No | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 30mm | ||
Outside Diameter 55mm | ||
Static Load Rating - Axial 400kN | ||
Material Bearing Steel | ||
Standards/Approvals No | ||
Width 16mm | ||
- COO (Country of Origin):
- DE
The SKF Radial spherical plain bearings have an SKF Explorer steel/steel sliding contact surface combination. They are initially lubricated and have a triple-lip, heavy-duty contact seal on both sides. Compared to conventional steel/steel bearings, they have increased dynamic load ratings. They have a wider inner ring and a larger outside diameter, which enable higher load ratings and larger tilt angles.
Long service life
Virtually maintenance free
Suitable for heavy static or impact loads
Enable larger tilt angles
Related links
- SKF GEH 30 ES-2RS 30mm Bore Spherical Bearing 55 mm OD
- SKF GE 35 ESX-2LS 35mm Bore Spherical Bearing 55 mm OD
- SKF GEH 30 TXG3E-2LS 30mm Bore Plain Bearing 55 mm OD
- SKF GE 35 ES 35mm Bore Spherical Bearing 55 mm OD
- SKF GE 35 ES-2RS 35mm Bore Spherical Bearing 55 mm OD
- SKF GE 30 TXE-2LS 30mm Bore Spherical Bearing 47 mm OD
- SKF GE 30 TXG3E-2LS 30mm Bore Spherical Bearing 47 mm OD
- SKF GE 20 ESX-2LS 20mm Bore Spherical Bearing 35 mm OD
