SKF GEH 30 TXG3E-2LS 30mm Bore Plain Bearing, 375 kN, 55 mm OD
- RS Stock No.:
- 462-125
- Mfr. Part No.:
- GEH 30 TXG3E-2LS
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR2,291.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,291.35 |
*price indicative
- RS Stock No.:
- 462-125
- Mfr. Part No.:
- GEH 30 TXG3E-2LS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Static Load Rating - Axial | 375kN | |
| Material | Bearing Steel | |
| Standards/Approvals | RoHS | |
| Width | 32mm | |
| Series | GEH 30 TXG3E-2LS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 30mm | ||
Outside Diameter 55mm | ||
Static Load Rating - Axial 375kN | ||
Material Bearing Steel | ||
Standards/Approvals RoHS | ||
Width 32mm | ||
Series GEH 30 TXG3E-2LS | ||
- COO (Country of Origin):
- DE
Akshay
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel and PTFE fabric sliding contact surface combination and the bearings are maintenance-free. Except for those with designation suffix TXGR, they have a double-lip contact seal (-2RS) or a triple-lip, heavy duty contact seal (-2LS) on both sides. Those with designation suffixes TXGR, TXG3E or TXG3A are made of stainless steel.
Designed for radial and combined radial and axial loads
Long service life and maintenance-free
Suitable for very heavy, constant direction loads
Low coefficient of friction
Related links
- SKF GEH 30 ESX-2LS 30mm Bore Spherical Bearing 55 mm OD
- SKF GE 35 TXG3E-2LS 35mm Bore Spherical Bearing 55 mm OD
- SKF GEH 30 ES-2RS 30mm Bore Spherical Bearing 55 mm OD
- SKF GE 30 TXG3E-2LS 30mm Bore Spherical Bearing 47 mm OD
- SKF GEZ 108 ES-2RS 38.1mm Bore Plain Bearing 61.9 mm OD
- SKF GAC 30 F 30mm Bore Plain Bearing 55 mm OD
- INA GE30-PB 30mm Bore Plain Bearing 159 kN
- SKF GE 45 TXG3E-2LS 45mm Bore Plain Bearing 68 mm OD
