SKF GE 20 ESX-2LS 20mm Bore Spherical Bearing, 146 kN, 35 mm OD

Subtotal (1 pack of 10 units)*

MYR2,842.11

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,842.11MYR284.211

*price indicative

RS Stock No.:
587-878
Mfr. Part No.:
GE 20 ESX-2LS
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Bearing

Bore Diameter

20mm

Outside Diameter

35mm

Static Load Rating - Axial

146kN

Material

Bearing Steel

Standards/Approvals

No

Width

16mm

COO (Country of Origin):
DE
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes an SKF Explorer steel/steel sliding contact surface combination. They are initially lubricated and have a triple-lip, heavy-duty contact seal on both sides. Compared to conventional steel/steel bearings, they have increased dynamic load ratings.

Long service life

Virtually maintenance free

Suitable for heavy static or impact loads

Durable construction enhances the lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy