SKF GE 35 ESX-2LS 35mm Bore Spherical Bearing, 400 kN, 55 mm OD
- RS Stock No.:
- 587-879
- Mfr. Part No.:
- GE 35 ESX-2LS
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
MYR2,198.27
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,198.27 | MYR439.654 |
*price indicative
- RS Stock No.:
- 587-879
- Mfr. Part No.:
- GE 35 ESX-2LS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 35mm | |
| Outside Diameter | 55mm | |
| Material | Bearing Steel | |
| Static Load Rating - Axial | 400kN | |
| Width | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 35mm | ||
Outside Diameter 55mm | ||
Material Bearing Steel | ||
Static Load Rating - Axial 400kN | ||
Width 16mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes an SKF Explorer steel/steel sliding contact surface combination. They are initially lubricated and have a triple-lip, heavy-duty contact seal on both sides. Compared to conventional steel/steel bearings, they have increased dynamic load ratings.
Long service life
Virtually maintenance free
Suitable for heavy static or impact loads
Durable construction enhances the lifespan
Related links
- SKF GE 35 ES 35mm Bore Spherical Bearing 55 mm OD
- SKF GE 35 ES-2RS 35mm Bore Spherical Bearing 55 mm OD
- SKF GE 35 TXG3E-2LS 35mm Bore Spherical Bearing 55 mm OD
- SKF GEH 30 ESX-2LS 30mm Bore Spherical Bearing 55 mm OD
- SKF GE 20 ESX-2LS 20mm Bore Spherical Bearing 35 mm OD
- SKF GEH 30 ES-2RS 30mm Bore Spherical Bearing 55 mm OD
- SKF GEH 35 ES-2RS 35mm Bore Spherical Bearing 62 mm OD
- SKF GE 20 TXE-2LS 20mm Bore Spherical Bearing 35 mm OD
