SKF GE 140 ES 140mm Bore Plain Bearing, 5400 kN, 210 mm OD
- RS Stock No.:
- 460-672
- Mfr. Part No.:
- GE 140 ES
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR10,199.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,199.96 |
*price indicative
- RS Stock No.:
- 460-672
- Mfr. Part No.:
- GE 140 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 140mm | |
| Outside Diameter | 210mm | |
| Static Load Rating - Axial | 5400kN | |
| Material | Bearing Steel | |
| Standards/Approvals | RoHS | |
| Series | GE 140 ES | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 140mm | ||
Outside Diameter 210mm | ||
Static Load Rating - Axial 5400kN | ||
Material Bearing Steel | ||
Standards/Approvals RoHS | ||
Series GE 140 ES | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
Akshay
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel and steel sliding contact surface combination.
Designed for radial and combined radial and axial loads
Suitable for heavy static, alternating or impact loads
Related links
- SKF GE 140 ES-2RS 140mm Bore Spherical Bearing 210 mm OD
- SKF GE 140 TXA-2RS 140mm Bore Plain Bearing 210 mm OD
- SKF GE 45 ES 45mm Bore Plain Bearing 68 mm OD, 640 kN
- SKF GE 70 ES 70mm Bore Plain Bearing 105 mm OD, 1560 kN
- SKF GE 180 ES 180mm Bore Plain Bearing 260 mm OD
- SKF GE 160 ES 160mm Bore Plain Bearing 230 mm OD
- SKF GE 16 ES 16mm Bore Plain Bearing 106 kN
- SKF GE 200 ES-2RS 200mm Bore Plain Bearing 290 mm OD
