SKF GE 180 ES 180mm Bore Plain Bearing, 7650kN Radial Load Rating, 260mm O.D
- RS Stock No.:
- 461-743
- Mfr. Part No.:
- GE 180 ES
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR15,898.96
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,898.96 |
*price indicative
- RS Stock No.:
- 461-743
- Mfr. Part No.:
- GE 180 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 180mm | |
| Outside Diameter | 260mm | |
| Static Radial Load Rating | 7650kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 180mm | ||
Outside Diameter 260mm | ||
Static Radial Load Rating 7650kN | ||
- COO (Country of Origin):
- DE
Akshay
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel and steel sliding contact surface combination. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in both rings.
Designed for radial and combined radial and axial loads
Suitable for heavy static, alternating or impact loads
Suitable for heavy static, alternating or impact loads
Related links
- SKF GE 180 ES-2RS 180mm Bore Plain Bearing 260mm O.D
- SKF GE 140 ES 140mm Bore Plain Bearing 210mm O.D
- SKF GE 200 ES-2RS 200mm Bore Plain Bearing 290mm O.D
- SKF GE 70 ES 70mm Bore Plain Bearing 105mm O.D
- SKF GE 17 ES-2RS 17mm Bore Plain Bearing 30mm O.D
- SKF GE 16 ES 16mm Bore Plain Bearing 30mm O.D
- SKF GE 15 ES-2RS 15mm Bore Plain Bearing 26mm O.D
- SKF GE 45 ES 45mm Bore Plain Bearing 68mm O.D
