SKF GE 45 ES 45mm Bore Plain Bearing, 640 kN, 68 mm OD, 640 kN
- RS Stock No.:
- 587-863
- Mfr. Part No.:
- GE 45 ES
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
MYR2,587.57
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,587.57 | MYR258.757 |
*price indicative
- RS Stock No.:
- 587-863
- Mfr. Part No.:
- GE 45 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 45mm | |
| Outside Diameter | 68mm | |
| Static Load Rating - Radial | 640kN | |
| Material | Bearing Steel | |
| Static Load Rating - Axial | 640kN | |
| Standards/Approvals | No | |
| Series | GE | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 45mm | ||
Outside Diameter 68mm | ||
Static Load Rating - Radial 640kN | ||
Material Bearing Steel | ||
Static Load Rating - Axial 640kN | ||
Standards/Approvals No | ||
Series GE | ||
- COO (Country of Origin):
- DE
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel/steel sliding contact surface combination. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in both rings.
Suitable for heavy static or alternating loads
Suitable for impact loads
Durable construction enhances the lifespan
Related links
- SKF GE 45 TXG3E-2LS 45mm Bore Plain Bearing 68 mm OD
- SKF GEH 40 ES-2RS 40mm Bore Spherical Bearing 68 mm OD, 640 kN
- SKF GE 45 TXE-2LS 45mm Bore Spherical Bearing 68 mm OD
- SKF GEH 45 ES-2RS 45mm Bore Plain Bearing 780 kN
- INA GE45-DO-2RS 45mm Bore Plain Bearing 638 kN
- SKF BLRB 366739 A 45mm Bore Plain Bearing 480 kN
- SKF GEH 40 TXE-2LS 40mm Bore Plain Bearing 68 mm OD
- SKF GAC 45 F 45mm Bore Plain Bearing 75 mm OD
