SKF GEH 40 TXE-2LS 40mm Bore Plain Bearing, 600 kN, 68 mm OD
- RS Stock No.:
- 460-678
- Mfr. Part No.:
- GEH 40 TXE-2LS
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,441.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,441.68 |
*price indicative
- RS Stock No.:
- 460-678
- Mfr. Part No.:
- GEH 40 TXE-2LS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Material | Bearing Steel | |
| Static Load Rating - Axial | 600kN | |
| Width | 40mm | |
| Series | GEH 40 TXE-2LS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 40mm | ||
Outside Diameter 68mm | ||
Material Bearing Steel | ||
Static Load Rating - Axial 600kN | ||
Width 40mm | ||
Series GEH 40 TXE-2LS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Akshay
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel and PTFE fabric sliding contact surface combination and the bearings are maintenance-free. Except for those with designation suffix TXGR, they have a double-lip contact seal (-2RS) or a triple-lip, heavy duty contact seal (-2LS) on both sides. Those with designation suffixes TXGR, TXG3E or TXG3A are made of stainless steel
Designed for radial and combined radial and axial loads
Long service life and maintenance-free
Suitable for very heavy, constant direction loads
Low coefficient of friction
Related links
- SKF GE 45 TXE-2LS 45mm Bore Spherical Bearing 68 mm OD
- SKF GE 45 TXG3E-2LS 45mm Bore Plain Bearing 68 mm OD
- SKF GEH 40 ES-2RS 40mm Bore Spherical Bearing 68 mm OD, 640 kN
- SKF GEH 25 TXE-2LS 25mm Bore Plain Bearing 47 mm OD
- SKF GEH 70 TXE-2LS 70mm Bore Plain Bearing 120 mm OD
- SKF GEH 80 TXE-2LS 80mm Bore Plain Bearing 130 mm OD
- SKF GEH 35 TXE-2LS 35mm Bore Plain Bearing 62 mm OD
- SKF GEH 20 TXE-2LS 20mm Bore Plain Bearing 42 mm OD
