SKF GE 70 ES 70mm Bore Plain Bearing, 1560 kN, 105 mm OD, 1560 kN
- RS Stock No.:
- 587-525
- Mfr. Part No.:
- GE 70 ES
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
MYR7,392.31
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR7,392.31 | MYR739.231 |
*price indicative
- RS Stock No.:
- 587-525
- Mfr. Part No.:
- GE 70 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 70mm | |
| Outside Diameter | 105mm | |
| Static Load Rating - Radial | 1560kN | |
| Static Load Rating - Axial | 1560kN | |
| Material | Bearing Steel | |
| Standards/Approvals | No | |
| Series | GE | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 70mm | ||
Outside Diameter 105mm | ||
Static Load Rating - Radial 1560kN | ||
Static Load Rating - Axial 1560kN | ||
Material Bearing Steel | ||
Standards/Approvals No | ||
Series GE | ||
- COO (Country of Origin):
- DE
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel and steel sliding contact surface combination. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in both rings.
Designed for radial and combined radial and axial loads
Suitable for heavy static, alternating or impact loads
Related links
- SKF GE 70 ES-2RS 70mm Bore Spherical Bearing 105 mm OD
- SKF GEM 70 ES-2RS 70mm Bore Plain Bearing 105 mm OD
- SKF GE 70 TXG3A-2LS 70mm Bore Spherical Bearing 105 mm OD
- SKF GE 70 TXE-2LS 70mm Bore Spherical Bearing 105 mm OD
- SKF GEH 60 ES-2RS 60mm Bore Spherical Bearing 105 mm OD
- SKF GAC 70 F 70mm Bore Plain Bearing 110 mm OD
- INA GE70-DO-2RS 70mm Bore Plain Bearing 1490000 N
- SKF GEH 70 TXE-2LS 70mm Bore Plain Bearing 120 mm OD
