INA GE63-LO 63mm Bore Spherical Bearing, 95 mm OD, 1270000 N

Subtotal (1 unit)*

MYR1,153.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,153.76

*price indicative

RS Stock No.:
312-939
Mfr. Part No.:
GE63-LO
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Spherical Bearing

Bore Diameter

63mm

Outside Diameter

95mm

End Type

Unsealed

Material

Steel

Static Load Rating - Radial

1270000N

Series

GE63-LO

Standards/Approvals

DIN ISO 12240-1

Width

63mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The INA Spherical Plain Bearing features a steel-on-steel sliding contact surface and conforms to DIN ISO 12240-1. It is designed for high-performance applications, offering maximum load capacity and extended service life. It operates between the temperature range from -60 °C to 200 °C.

Normal internal clearance

Can be grease lubricated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy