SKF GEG 63 ES 63mm Bore Plain Bearing, 1270 kN, 95 mm OD, 1270 kN
- RS Stock No.:
- 587-526
- Mfr. Part No.:
- GEG 63 ES
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
MYR11,501.55
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR11,501.55 | MYR1,150.155 |
*price indicative
- RS Stock No.:
- 587-526
- Mfr. Part No.:
- GEG 63 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 63mm | |
| Outside Diameter | 95mm | |
| Material | Bearing Steel | |
| Static Load Rating - Radial | 1270kN | |
| Static Load Rating - Axial | 1270kN | |
| Series | GEG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 63mm | ||
Outside Diameter 95mm | ||
Material Bearing Steel | ||
Static Load Rating - Radial 1270kN | ||
Static Load Rating - Axial 1270kN | ||
Series GEG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel/steel sliding contact surface combination and an extended inner ring. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in both rings.
Designed for radial and combined radial and axial loads
Suitable for heavy static, alternating or impact loads
Extended inner ring can save spacer rings
Related links
- SKF GEG 20 ES 20mm Bore Plain Bearing 35 mm OD, 146 kN
- SKF GEG 25 ES 25mm Bore Plain Bearing 42 mm OD, 240 kN
- SKF GAC 60 F 60mm Bore Plain Bearing 95 mm OD
- SKF GEG 32 ES 32mm Bore Spherical Bearing 52 mm OD, 65.5 kN
- SKF GEG 40 ES 40mm Bore Spherical Bearing 62 mm OD
- SKF GEG 50 ES 50mm Bore Spherical Bearing 75 mm OD
- SKF GEG 80 ES 80mm Bore Spherical Bearing 120 mm OD
- SKF GEG 100 ES 100mm Bore Spherical Bearing 150 mm OD
