SKF GAC 60 F 60mm Bore Plain Bearing, 125 kN, 95 mm OD
- RS Stock No.:
- 460-240
- Mfr. Part No.:
- GAC 60 F
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,824.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,824.59 |
*price indicative
- RS Stock No.:
- 460-240
- Mfr. Part No.:
- GAC 60 F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 60mm | |
| Outside Diameter | 95mm | |
| Static Load Rating - Axial | 125kN | |
| Material | Bearing Steel | |
| Series | GAC 60 F | |
| Standards/Approvals | RoHS | |
| Width | 23mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 60mm | ||
Outside Diameter 95mm | ||
Static Load Rating - Axial 125kN | ||
Material Bearing Steel | ||
Series GAC 60 F | ||
Standards/Approvals RoHS | ||
Width 23mm | ||
- COO (Country of Origin):
- DE
Akshay
The SKF Angular contact spherical plain bearings are designed to accommodate combined radial and axial loads. Single bearings can accommodate axial loads acting in one direction. This specific design includes a steel and PTFE FRP sliding contact surface combination that is maintenance-free. However, republication, which can be applied from both sides, can extend bearing service life.
Designed for combined radial and axial loads
Separable inner and outer rings enable easier mounting
Long service life and maintenance-free
Relatively insensitive to contaminants
Low coefficient of friction
Related links
- SKF GAC 80 F 80mm Bore Plain Bearing 125 mm OD
- SKF GEH 60 TXE-2LS 60mm Bore Plain Bearing 106 mm OD
- SKF GE 60 ESX-2LS 60mm Bore Plain Bearing 90 mm OD
- SKF GAC 50 F 50mm Bore Plain Bearing 80 mm OD
- SKF GAC 70 F 70mm Bore Plain Bearing 110 mm OD
- SKF GAC 30 F 30mm Bore Plain Bearing 55 mm OD
- SKF GAC 45 F 45mm Bore Plain Bearing 75 mm OD
- SKF GAC 40 F 40mm Bore Plain Bearing 68 mm OD, 69.5 kN
