SKF GE 60 ESX-2LS 60mm Bore Plain Bearing, 1220 kN, 90 mm OD
- RS Stock No.:
- 461-746
- Mfr. Part No.:
- GE 60 ESX-2LS
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,162.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,162.24 |
*price indicative
- RS Stock No.:
- 461-746
- Mfr. Part No.:
- GE 60 ESX-2LS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 60mm | |
| Outside Diameter | 90mm | |
| Material | Bearing Steel | |
| Static Load Rating - Axial | 1220kN | |
| Series | GE 60 ESX-2LS | |
| Standards/Approvals | RoHS | |
| Width | 44mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 60mm | ||
Outside Diameter 90mm | ||
Material Bearing Steel | ||
Static Load Rating - Axial 1220kN | ||
Series GE 60 ESX-2LS | ||
Standards/Approvals RoHS | ||
Width 44mm | ||
- COO (Country of Origin):
- DE
Akshay
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes an SKF Explorer steel and steel sliding contact surface combination. They are initially lubricated and have a triple-lip, heavy-duty contact seal on both sides. Compared to conventional steel and steel bearings, they have increased dynamic load ratings.
Designed for radial and combined radial and axial loads
Long service life
Virtually maintenance-free
Suitable for heavy static or impact loads
Related links
- SKF GE 60 ES 60mm Bore Spherical Bearing 90 mm OD
- SKF GE 60 ES-2RS 60mm Bore Spherical Bearing 90 mm OD
- SKF GE 60 TXE-2LS 60mm Bore Spherical Bearing 90 mm OD
- SKF GE 60 TXG3E-2LS 60mm Bore Spherical Bearing 90 mm OD
- SKF GEM 60 ES-2RS 60mm Bore Spherical Bearing 90 mm OD
- SKF GEH 60 TXE-2LS 60mm Bore Plain Bearing 106 mm OD
- INA GE60-DO-2RS 60mm Bore Plain Bearing 1220 kN
- SKF GE 35 ESX-2LS 35mm Bore Spherical Bearing 55 mm OD
