INA GE70-HO-2RS 70mm Bore Spherical Bearing, 105 mm OD, 1490000 N
- RS Stock No.:
- 312-376
- Mfr. Part No.:
- GE70-HO-2RS
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR1,212.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,212.19 |
*price indicative
- RS Stock No.:
- 312-376
- Mfr. Part No.:
- GE70-HO-2RS
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 70mm | |
| Outside Diameter | 105mm | |
| End Type | Sealed | |
| Static Load Rating - Radial | 1490000N | |
| Material | Steel | |
| Series | GE70-HO-2RS | |
| Width | 65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Spherical Bearing | ||
Bore Diameter 70mm | ||
Outside Diameter 105mm | ||
End Type Sealed | ||
Static Load Rating - Radial 1490000N | ||
Material Steel | ||
Series GE70-HO-2RS | ||
Width 65mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The INA Spherical Plain Bearing features a steel-on-steel sliding contact surface. Sealed for protection, it is designed for high-performance applications, offering maximum load capacity and extended service life. It operates between the temperature range from -30 °C to 130 °C.
Lip seals on both sides
Normal internal clearance
Can be grease lubricated
Related links
- INA GE70-DO-2RS 70mm Bore Plain Bearing 1490000 N
- INA GE70-DO 70mm Bore Spherical Bearing 1560000 N
- INA GE70-UK-2RS-A 70mm Bore Plain Bearing 1470000 N
- SKF GE 70 ES-2RS 70mm Bore Spherical Bearing 105 mm OD
- INA GE70-AW-A 70mm Bore Spherical Bearing 160 mm OD
- INA GE60-FW-2RS-A 60mm Bore Spherical Bearing 1470000 N
- SKF GEH 70 ES-2RS 70mm Bore Spherical Bearing 120 mm OD
- INA GE60-HO-2RS 60mm Bore Spherical Bearing 1140000 N
