INA GE70-AW-A 70mm Bore Spherical Bearing, 4030000 N, 160 mm OD
- RS Stock No.:
- 312-058
- Mfr. Part No.:
- GE70-AW-A
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR5,639.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,639.85 |
*price indicative
- RS Stock No.:
- 312-058
- Mfr. Part No.:
- GE70-AW-A
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 70mm | |
| Outside Diameter | 160mm | |
| End Type | Unsealed | |
| Material | Chrome Steel, Elgoglide | |
| Static Load Rating - Axial | 4030000N | |
| Standards/Approvals | DIN ISO 12240-3 | |
| Width | 50mm | |
| Series | GE70-AW | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Spherical Bearing | ||
Bore Diameter 70mm | ||
Outside Diameter 160mm | ||
End Type Unsealed | ||
Material Chrome Steel, Elgoglide | ||
Static Load Rating - Axial 4030000N | ||
Standards/Approvals DIN ISO 12240-3 | ||
Width 50mm | ||
Series GE70-AW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Axial spherical plain bearing is a maintenance free bearing designed according to DIN ISO 12240-3 standards. It features a shaft location washer with a curved surface, coated with hard chromium for enhanced wear resistance and longevity. The open design allows for easy integration into systems.
Radial load
Axial load in one direction
Lifetime lubrication and freedom from maintenance
Not sealed
Static angular error and misalignment
Dynamic angular error and misalignment
Related links
- INA GE70-HO-2RS 70mm Bore Spherical Bearing 1490000 N
- INA GE70-DO 70mm Bore Spherical Bearing 1560000 N
- SKF GE 110 ES 110mm Bore Spherical Bearing 160 mm OD
- SKF GE 70 TXG3A-2LS 70mm Bore Spherical Bearing 105 mm OD
- SKF GEH 70 ES-2RS 70mm Bore Spherical Bearing 120 mm OD
- SKF GE 70 TXE-2LS 70mm Bore Spherical Bearing 105 mm OD
- SKF GE 70 ES-2RS 70mm Bore Spherical Bearing 105 mm OD
- SKF GE 110 ES-2RS 110mm Bore Spherical Bearing 160 mm OD
