Rexel Black Plastic Pencil & Pen Holder
- RS Stock No.:
- 652-393
- Mfr. Part No.:
- 2115616
- Manufacturer:
- Rexel
Subtotal (1 unit)*
MYR19.26
FREE delivery for orders over RM 150.00
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19.26 |
*price indicative
- RS Stock No.:
- 652-393
- Mfr. Part No.:
- 2115616
- Manufacturer:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Colour | Black | |
| Product Type | Pencil & Pen Holder | |
| Number of Compartments | 2 | |
| Material | Plastic | |
| Sub Type | Holder | |
| Height | 124mm | |
| Width | 90mm | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Colour Black | ||
Product Type Pencil & Pen Holder | ||
Number of Compartments 2 | ||
Material Plastic | ||
Sub Type Holder | ||
Height 124mm | ||
Width 90mm | ||
Depth 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Rexel Pen Pot is an elegant solution designed to keep your workspace tidy and efficient. This modern pen pot features a sleek two-chamber design, allowing for organised storage of pens, pencils, markers, and scissors. Its sloped front provides easy access to your writing instruments, ensuring that you can grab what you need at a moment's notice. Made from Durable materials, this pen pot not only enhances the aesthetics of your desk but also brings a level of functionality that is essential for any organised workspace. With a stable base to prevent tipping, it promises reliable performance even in a busy office environment.
Two-chamber design provides efficient space optimisation
Sloped front allows for easy access to stationery
Central divider holds various writing instruments upright
Stable base prevents accidental tipping
Lightweight construction at only 60 g for easy relocation
Stylish black colour complements any office decor
Perfectly co-ordinated with the entire Rexel Choices range
Related links
- Exacompta Assorted Plastic Pencil & Pen Holder
- Exacompta Navy Plastic Pencil & Pen Holder
- Exacompta Blue Plastic Pencil & Pen Holder
- Exacompta Green Plastic Pencil & Pen Holder
- Exacompta Yellow Plastic Pencil & Pen Holder
- Exacompta Coral Plastic Pencil & Pen Holder
- Exacompta Mauve Plastic Pencil & Pen Holder
- Fellowes Black ABS Pencil & Pen Holder
