HARTING Har Flexicon Series PCB Terminal Block, 5-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 744-742
- Mfr. Part No.:
- 14020514101000
- Manufacturer:
- HARTING
Subtotal (1 bag of 150 units)*
MYR4,881.49
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR4,881.49 | MYR32.543 |
*price indicative
- RS Stock No.:
- 744-742
- Mfr. Part No.:
- 14020514101000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 220V | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 11.65mm | |
| Series | Har Flexicon | |
| Length | 17.5mm | |
| Depth | 18.25mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 220V | ||
Standards/Approvals UL 94 V-0 | ||
Width 11.65mm | ||
Series Har Flexicon | ||
Length 17.5mm | ||
Depth 18.25mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 TTPV-5 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
PCB Terminal Block provides a secure connection for various industrial devices
Vertical orientation optimises space utilisation on PCBs
Push-in-spring-cage termination allows for quick and easy wire connections
Rated current of 10 A supports a wide range of applications
Five contacts enhance connectivity options for complex circuits
Constructed from copper alloy for excellent conductivity and durability
Sn over Ni plating on mating and termination sides ensures corrosion resistance
Made from polyamide and polyphthalamide for high thermal stability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 17.5 mm length and 11.65 mm width facilitate integration
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in electrical distribution systems
Is this product RoH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310514401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
