HARTING Har Flexicon Series PCB Terminal Block, 8-Contact, 3.5 mm Pitch, PCB, 1 Row

This image is representative of the product range

Subtotal (1 bag of 100 units)*

MYR1,893.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR1,893.67MYR18.937

*price indicative

RS Stock No.:
739-078
Mfr. Part No.:
14020814402000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

3.5mm

Number of Rows

1

Current

12A

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide

Mount Type

PCB

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Black

Voltage

150V

Depth

11.1mm

Series

Har Flexicon

Length

28mm

Width

6.8mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
IT
The HARTING har-flexicon 3,50 TTSH-8 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.

Features & Benefits


PCB Terminal Block provides a secure connection for various industrial devices

Rated current of 12 A supports robust electrical performance

Horizontal orientation allows for efficient space utilisation on PCBs

Screw termination and reflow soldering options enhance installation flexibility

Made from copper alloy with Sn over Ni plating for improved conductivity

Housing materials of polyamide and polyphthalamide ensure durability

Complies with CE, RoHS, and UL standards for safety and reliability

Compact dimensions of 28 mm length and 6.8 mm width fit in tight spaces

Maximum wire size of 1.5 mm² accommodates a range of wiring needs

ELV status compliant for low-voltage applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

Is this product RoHS and REACH compliant?


Yes, this product meets RoHS and REACH compliance standards.

What type of mounting does this product require?


This product requires PCB mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy