HARTING Har Flexicon Series PCB Terminal Block, 8-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 743-751
- Mfr. Part No.:
- 14020814101000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
MYR5,206.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR5,206.25 | MYR52.063 |
*price indicative
- RS Stock No.:
- 743-751
- Mfr. Part No.:
- 14020814101000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.1mm² | |
| Mount Type | PCB | |
| Housing Material | Polyamide, Polyphthalamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 220V | |
| Depth | 18.25mm | |
| Width | 11.65mm | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 28mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.1mm² | ||
Mount Type PCB | ||
Housing Material Polyamide, Polyphthalamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 220V | ||
Depth 18.25mm | ||
Width 11.65mm | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Length 28mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 TTPV-8 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
PCB Terminal Block provides a Compact solution for connecting multiple wires
Vertical orientation optimises space on the PCB for efficient layout
Push-in-spring-cage termination allows for quick and secure wire connections
Rated current of 10 A supports a variety of applications
Eight contacts enable multiple connections in a single block
Constructed from copper alloy for excellent conductivity and durability
Sn over Ni plating enhances corrosion resistance and ensures reliable mating
Housing MADE from polyamide and polyphthalamide offers high thermal stability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 28 mm length and 11.65 mm width facilitate easy integration
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for efficient wiring
Installed in outdoor electrical enclosures requiring robust protection
Applied in robotics and automated machinery for seamless operation
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
What type of mounting does this product require?
This product requires PCB mounting.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310814106000
- HARTING Har-Flexicon Series PCB Terminal Block 3.5 mm Pitch 14030814301201
- HARTING Har-Flexicon Series PCB Terminal Block 3.5 mm Pitch 14030814302201
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310814401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310814402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310814102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
