HARTING Har Flexicon Series PCB Terminal Block, 5-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 737-164
- Mfr. Part No.:
- 14020514402000
- Manufacturer:
- HARTING
Subtotal (1 bag of 150 units)*
MYR1,415.47
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,415.47 | MYR9.436 |
*price indicative
- RS Stock No.:
- 737-164
- Mfr. Part No.:
- 14020514402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 150V | |
| Length | 17.5mm | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 11.1mm | |
| Width | 6.8mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 150V | ||
Length 17.5mm | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Depth 11.1mm | ||
Width 6.8mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 TTSH-5 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
PCB Terminal Block provides a secure connection for various industrial devices
Rated current of 12 A supports robust power transmission
Horizontal orientation allows for space-efficient installation on PCBs
Screw termination and reflow soldering termination options enhance versatility
Copper alloy construction ensures excellent conductivity and durability
Sn over Ni plating on mating and termination sides improves corrosion resistance
Made from polyamide and polyphthalamide for high thermal stability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 17.5 mm length and 6.8 mm width optimise space usage
Maximum wire size of 1.5 mm² accommodates a range of wire gauges
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
What type of mounting does this product require?
This product requires PCB mounting.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310514401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310514402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310514106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310514102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
