HARTING Har Flexicon Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 737-172
- Mfr. Part No.:
- 14020214101000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 300 units)*
MYR3,906.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR3,906.34 | MYR13.021 |
*price indicative
- RS Stock No.:
- 737-172
- Mfr. Part No.:
- 14020214101000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.1mm² | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 220V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 7mm | |
| Width | 11.65mm | |
| Depth | 18.25mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.1mm² | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 220V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Length 7mm | ||
Width 11.65mm | ||
Depth 18.25mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 TTPV-2 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
PCB Terminal Block provides a Compact solution for connecting multiple wires
Vertical orientation optimises space on the PCB for efficient layout
Push-in-spring-cage termination allows for quick and secure wire connections
Rated current of 10 A supports a variety of applications
Two contacts enable dual connections for enhanced functionality
Constructed from copper alloy for excellent conductivity and durability
Sn over Ni plating on mating and termination sides ensures corrosion resistance
Housing MADE from polyamide and polyphthalamide offers high thermal stability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 7 mm length and 11.65 mm width facilitate integration
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in electrical distribution systems
Integrated into electronics and PCB applications
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har-Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310214102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310214401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310214402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310214106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
